35MU474MA13216


Description:
MU 0,47uF 35V 20% 3x2
Supplier:
RUBYCON
Matchcode:
HSPC0,47U35V
Rutronik No.:
KEL24308
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- C(N)
- 0,47 µF
- V(N)
- 35 V
- Style
- CHIP
- Rutronik size
- 3x2 mm
- Permis.T(A)max
- 125 °C
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 3,2x1,6 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.