16SGV470M8X10.5
image shown is a representation only
Description:
SGV 470uF 16V 20% 8x10
Supplier:
RUBYCON
Matchcode:
HCR470U16V
Rutronik No.:
KEL16854
Unit Pack:
500
MOQ:
500
Packaging:
REEL PAP
- C(N)
- 470 µF
- V(N)
- 16 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 8x10,5 mm
- Addi. spec.
- 250SN
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.