16PX220MEFCTA6.3X11


image shown is a representation only
Description:
PX 220uF 16V 20% 6,3x11/5,0
Supplier:
RUBYCON
Matchcode:
HFR220U16V5,0
Rutronik No.:
KEL25099
Unit Pack:
2000
MOQ:
2000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 6x11 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 264 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Wire diameter
- 0,5 mm
- Supp. case size
- 6,3x11 mm
- Reel step
- 12,7 mm
- Formed leads
- FORMED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.