100ZLJ560M16X35.5
![RUBYCON RUBYCON](https://www.rutronik24.com/images/logos/rubycon_medium.png)
![RUBYCON 100ZLJ560M16X35.5](https://www.rutronik24.com/pim/supplier/rubycon/medium/rubycon-100zlj560m16x35.5.jpg)
image shown is a representation only
Description:
ZLJ 560uF 100V 20% 16x35/7,5
Supplier:
RUBYCON
Matchcode:
PSRX560U100V7,5
Rutronik No.:
KEL20846
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 560 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 16x35 mm
- Pitch
- 7,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- Z(100kHz/20°C)
- 29 mOhm
- I(@100kHz/T(A)m
- 2860 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0,8 mm
- Supp. case size
- 16x35.5 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.