VS6V0UA1LAMTR


image shown is a representation only
Description:
TVS Protection Diode 6V 0,6kW SOD-128
Supplier:
ROHM
Matchcode:
VS6V0UA1LAMTR
Rutronik No.:
DTRL13121
Unit Pack:
3000
MOQ:
3000
package:
SOD128
Packaging:
REEL
- Application
- 0.6
- Stand-off V Vwm
- SINGLE V
- Breakdown-V(BR)
- 6 V
- Tolerance
- 7 %
- Automotive
- NO
- Package
- SOD128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.