UT6JC5TCR


image shown is a representation only
Description:
Dual P-CH -60V -2,5A 220mOhm DFN2020-8D
Supplier:
ROHM
Matchcode:
UT6JC5TCR
Rutronik No.:
STDMOS1423
Unit Pack:
3000
MOQ:
3000
package:
DFN2020-8D
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- Dual P-CH
- V(DS)
- -60 V
- I(D)at Tc=25°C
- -2,5 A
- RDS(on)at 10V
- 280 mOhm
- Q(g)
- 6,3 nC
- P(tot)
- 2 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN2020-8D
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.