UMZ30NUMTL
image shown is a representation only
Description:
ESD PROTECTION DIODE 30V UMD3F
Supplier:
ROHM
Matchcode:
UMZ30NUMTL
Rutronik No.:
DTRL13138
Unit Pack:
3000
MOQ:
6000
package:
UMD3F
Packaging:
REEL
- Package
- UMD3F
- PowerDissipati
- 0.2 kW
- Breakdown-V(BR)
- 30 V
- Automotive
- NO
- Stand-off V Vwm
- 27 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.