UMN1NTR


Description:
DIODE ARRAY 0,025A 80V UMD5
Supplier:
ROHM
Matchcode:
UMN1N
Rutronik No.:
DSGLS6811
Unit Pack:
3000
MOQ:
3000
package:
UMD5
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- ARRAY
- V(RRM)
- 80 V
- IF(AV)
- 0.025 A
- I(FSM)
- 0.08 A
- V(F)
- 0.9 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- UMD5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.