UMG5NTR
image shown is a representation only
Description:
NPN/NPN DIGITAL 10K/47K UMT5
Supplier:
ROHM
Matchcode:
UMG5NTR
Rutronik No.:
TDSTD9397
Unit Pack:
3000
MOQ:
6000
package:
UMT5
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- UMT5
- Polarisation
- NPN/NPN
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- P(tot)
- 0.15 W
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.