UMD3NFHATR
image shown is a representation only
Description:
NPN/PNP DIGIT. 10K/10K 50V UMT6
Supplier:
ROHM
Matchcode:
UMD3NFHATR
Rutronik No.:
TDSTD9274
Unit Pack:
3000
MOQ:
6000
package:
SOT363
Packaging:
REEL
- Package
- SOT363
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- Current gain
- 30
- P(tot)
- 0.15 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.