UM6K31NFHATCN


image shown is a representation only
Description:
N+N-CH 60V 250mA 2400mOhm UMT6
Supplier:
ROHM
Matchcode:
UM6K31NFHA
Rutronik No.:
TMOS1597
Unit Pack:
3000
MOQ:
3000
package:
SOT-363
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.250 A
- RDS(on)at 10V
- 2400 mOhm
- P(tot)
- 0.150 W
- Logic level
- YES
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.