UFZVTE-176.8B
image shown is a representation only
Description:
Zener Diode 0,5W 6,8V SOD-323FL
Supplier:
ROHM
Matchcode:
UFZVTE-176.8B
Rutronik No.:
DZ12126
Unit Pack:
3000
MOQ:
12000
package:
SOD323FL-2
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 6.8 V
- P(tot)
- 0.500 W
- I(Z)
- 0.002 mA
- Package
- SOD323FL-2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.