UDZVFHTE-1724B


image shown is a representation only
Description:
Z-DIODE 0,2W 20V 2% SOD323FL
Supplier:
ROHM
Matchcode:
UDZVFHTE-1724B
Rutronik No.:
DZ12174
Unit Pack:
3000
MOQ:
12000
package:
SO-D323FL
Packaging:
REEL
- U(Z)
- 24.25 V
- P(tot)
- 0.2 W
- I(Z)
- 5 mA
- Package
- SO-D323FL
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.