UDZSTE-179.1B
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM UDZSTE-179.1B](https://www.rutronik24.com/pim/packages/medium/SOD323.jpg)
image shown is a representation only
Description:
Z-DIODE 0,2W 9,1V 2% SOD323
Supplier:
ROHM
Matchcode:
UDZSTE-179,1B
Rutronik No.:
DZ8891
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL
- U(Z)
- 9,1 V
- P(tot)
- 0,2 W
- Tolerance
- 2 %
- Package
- SOD323
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.