TLR377HFV-LB


image shown is a representation only
Description:
Operational Amplifier
Supplier:
ROHM
Matchcode:
TLR377HFV-LB
Rutronik No.:
ICOP7841
Unit Pack:
3000
MOQ:
3000
package:
HVSOF5
Packaging:
REEL
- Slew rate
- 2 V/µs
- Channels
- 1
- Package
- HVSOF5
- R2R
- YES
- Vcc(min)
- 2.5 V
- Vcc(max)
- 5.5 V
- GBW
- 4 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 1.4 mV
- Noise
- 12 nV/rtHz
- Output current
- 50 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.