SMLP36RGBNW3


image shown is a representation only
Description:
"""PICOLED™-RGB Series"""
Supplier:
ROHM
Matchcode:
SMLP36RGBNW3
Rutronik No.:
LEDIND1905
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 10/10/10 mA
- LxW
- 1,5x1 mm
- Height
- 0.2 mm
- Lum.inten.typ.
- 80/220/60 mcd
- Wavelength dom.
- 624/527/47 nm
- Wavelength peak
- 629/535/47 nm
- Forward voltage
- 1,9/2,9/2, V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10/10/10 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.