SMLP36RGB2W3


image shown is a representation only
Description:
PICOLED & TRADE RGB SERIES
Supplier:
ROHM
Matchcode:
SMLP36RGB2W3
Rutronik No.:
LEDIND1899
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 10 mA
- LxW
- 1,5x1 mm
- Height
- 0.2 mm
- Lum.inten.typ.
- 60/80/220 mcd
- Wavelength dom.
- 624/527/47 nm
- Forward voltage
- 2.4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5.0 V
- Reverse current
- 10.0 µA
- Packaging
- REEL
- Surface colour
- WHITE
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.