SML-P24MUWT86R


image shown is a representation only
Description:
PICOLED DUO 0404
Supplier:
ROHM
Matchcode:
SML-P24MUWT86R
Rutronik No.:
LED21771
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 1x1 mm
- Height
- 0.2 mm
- Lum.inten.typ.
- 0.63 mcd
- Wavelength dom.
- 569/615 nm
- Forward voltage
- 2.1 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.