SMLP14WBCN1W1


Description:
CHIP LED 0402 WHITE
Supplier:
ROHM
Matchcode:
SMLP14WBCN1W1
Rutronik No.:
LEDIND1717
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 1x0,6 mm
- Height
- 0.2 mm
- Lum.inten.typ.
- 180 mcd
- Forward voltage
- 2.9 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- REEL
- Lens colour
- YELLOW
- Cx X Cy
- 0,3X0,3
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.