SML-P11UTT86R
image shown is a representation only
Description:
CHIP LED RED NEW VERSION
Supplier:
ROHM
Matchcode:
SML-P11UTT86R
Rutronik No.:
LED22236
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 1 mA
- LxW
- 1x0,6 mm
- Height
- 0.2 mm
- Lum.inten.typ.
- 2.5 mcd
- Wavelength dom.
- 621 nm
- Wavelength peak
- 626 nm
- Forward voltage
- 1.8 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.