SMLMN2WB1CW1
Description:
Small chip LED with reflector
Supplier:
ROHM
Matchcode:
SMLMN2WB1CW1
Rutronik No.:
LEDATV2649
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 5 mA
- LxW
- 2,0x1,25 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Wavelength min.
- 464 nm
- Wavelength max.
- 476 nm
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Lum.flux min.
- 56 lm
- Lum.flux max.
- 140 lm
- Cx / Cy
- 570
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.