SMLMN2BCTT86C


Description:
COMPACT CHIPLED BLUE
Supplier:
ROHM
Matchcode:
SMLMN2BCTT86C
Rutronik No.:
LEDATV2462
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 20 mA
- LxW
- 2,0x1,25 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 14 mcd
- Lum.inten.max.
- 36 mcd
- Wavelength min.
- 464 nm
- Wavelength max.
- 476 nm
- Forw.volt.typ.
- 2.9 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.