SML-H10PD3BT86


image shown is a representation only
Description:
SMD SWIR 0603 Photodiode 1550nm
Supplier:
ROHM
Matchcode:
SML-H10PD3BT86
Rutronik No.:
IR7664
Unit Pack:
250
MOQ:
6000
Packaging:
REEL
- Type
- CHIPLED
- Max.sensitivity
- 1550 nm
- Photo curr.min.
- 0.6 µA
- Photo curr.max.
- -- µA
- SMD/THT
- SMD
- Dark current
- 1.2 nA
- Packaging
- REEL
- Automotive
- NO
- Reverse V/Veco
- 5 V
- Op.temp.min.
- -25 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.