SML-E12P8WT86
image shown is a representation only
Description:
CHIP LED 0603 GREEN
Supplier:
ROHM
Matchcode:
SML-E12P8WT86
Rutronik No.:
LED17151
Unit Pack:
5000
MOQ:
5000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.36 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 2.5 mcd
- Wavelength dom.
- 560 nm
- Wavelength peak
- 570 nm
- Forward voltage
- 2.2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.