SML-D14WWT86C


image shown is a representation only
Description:
CHIP LED 0603 YELLOW
Supplier:
ROHM
Matchcode:
SML-D14WWT86C
Rutronik No.:
LEDIND2006
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 30 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.55 mm
- Wavelength dom.
- 587 nm
- Forward voltage
- 2.1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Reverse voltage
- 12 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- WHITE
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.