SML-D12Y8WT86C
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM SML-D12Y8WT86C](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-sml-d12y8wt86c.jpg)
image shown is a representation only
Description:
CHIP LED 0603 YELLOW
Supplier:
ROHM
Matchcode:
SML-D12Y8WT86C
Rutronik No.:
LEDATV2393
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,55 mm
- Viewing angle
- 160 °
- Lum.inten.min.
- 25 mcd
- Wavelength min.
- 587 nm
- Wavelength max.
- 593 nm
- Forw.volt.typ.
- 2,2 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.