SML-D12S15TT86


image shown is a representation only
Description:
SMD SWIR 0603 Chip LED 1550nm
Supplier:
ROHM
Matchcode:
SML-D12S15TT86
Rutronik No.:
IR7663
Unit Pack:
1
MOQ:
6000
package:
CHIPLED
Packaging:
REEL
- Case type
- CHIPLED
- Wavelength (pea
- 1550 nm
- Radiant Intens.
- 3.9 mW/sr
- Forward current
- 80 mA
- Power dissip
- 120 mW
- Automotive
- NO
- Package
- CHIPLED
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.2 V
- T(A) max
- 80 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.