SML-A13BC8TT86


image shown is a representation only
Description:
SIDE LED BLUE 0605
Supplier:
ROHM
Matchcode:
SML-A13BC8TT86
Rutronik No.:
LED24660
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 5 mA
- LxW
- 1,6x1,15 mm
- Height
- 0.55 mm
- Lum.inten.typ.
- 22 mcd
- Wavelength dom.
- 470 nm
- Forward voltage
- 2.9 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.