SML-810TBT86


image shown is a representation only
Description:
PHOTOTRANSISTOR 800NM SMD 1206
Supplier:
ROHM
Matchcode:
SML-810TBT86
Rutronik No.:
IR5752
Unit Pack:
3000
MOQ:
3000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 800 nm
- Sens.range min
- 720 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 2300 µA
- Photo curr.max.
- 3800 µA
- Package
- 1206
- SMD/THT
- SMD
- Detection angle
- 140 °
- Dark current
- 500 nA
- Packaging
- REEL
- Forward V/Vceo
- 32 V
- Automotive
- NO
- Reverse V/Veco
- 5 V
- Op.temp.min.
- -30 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.