SML-521MUWT86


Description:
CHIPLED 0603 BICLO.Y.GREEN/RED
Supplier:
ROHM
Matchcode:
SML-521MUWT86
Rutronik No.:
LED25134
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 1,5x1,3 mm
- Height
- 0.6 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 14/22 mcd
- Wavelength dom.
- 572/620 nm
- Forward voltage
- 2.1 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.