SML-311DTT86
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM SML-311DTT86](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-sml-311dtt86.jpg)
image shown is a representation only
Description:
CHIP-LED AMBER LOW CURRENT 0603
Supplier:
ROHM
Matchcode:
SML-311DTT86
Rutronik No.:
LED7592
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Forward current
- 2 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,8 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 4 mcd
- Wavelength dom.
- 624 nm
- Wavelength peak
- 617 nm
- Forward voltage
- 2,1 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.