SLR-342YY3F


image shown is a representation only
Description:
DIODE 3,1MM YELLOW-DIFFUSE
Supplier:
ROHM
Matchcode:
SLR-342YY3F
Rutronik No.:
LED6281
Unit Pack:
2000
MOQ:
2000
package:
3MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 10 mA
- LxW
- 3,8x3,8 mm
- Height
- 29.02 mm
- Viewing angle
- 40 °
- Lum.inten.typ.
- 4 mcd
- Wavelength dom.
- 585 nm
- Forward voltage
- 2.1 V
- Package
- 3MM
- Automotive
- NO
- Packaging
- BULK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.