SH8M41TB1
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM SH8M41TB1](https://www.rutronik24.com/pim/packages/medium/SO8.jpg)
image shown is a representation only
Description:
DUAL 80V 3,4A 150mOhm SOP-8
Supplier:
ROHM
Matchcode:
SH8M41TB1
Rutronik No.:
TMOSP10865
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 3.4 A
- RDS(on)at 10V
- 150 mOhm
- Q(g)
- 6.6 nC
- P(tot)
- 2 W
- Mounting
- SMD
- Technology
- 4V-Drive
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.