SH8K11GZETB
image shown is a representation only
Description:
DUAL N-CH 30V 3,5A 70mOhm SOP-8
Supplier:
ROHM
Matchcode:
SH8K11GZETB
Rutronik No.:
TMOS3478
Unit Pack:
2500
MOQ:
2500
package:
SOP-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 3,5 A
- RDS(on)at 10V
- 70 mOhm
- Q(g)
- 1,9 nC
- P(tot)
- 2 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.