SCT3120ALHRC11
image shown is a representation only
Description:
SiC N-CH 650V 21A 120mOhm
Supplier:
ROHM
Matchcode:
SCT3120ALHRC11
Rutronik No.:
TMOS2744
Unit Pack:
30
MOQ:
450
package:
TO247NS
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 21 A
- RDS(on)at 10V
- 120 mOhm
- Q(g)
- 38 nC
- P(tot)
- 103 W
- R(thJC)
- 1.12 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SiC
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- TO247NS
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.