SCT3080KW7TL


image shown is a representation only
Description:
SiC N-CH 1200V 30A 80mOhm
Supplier:
ROHM
Matchcode:
SCT3080KW7TL
Rutronik No.:
TMOS6091
Unit Pack:
1000
MOQ:
1000
package:
TO263LW7S
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 30 A
- RDS(on)at 10V
- 80 mOhm
- Q(g)
- 60 nC
- P(tot)
- 159 W
- R(thJC)
- 0,73 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- SiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO263LW7S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.