- Home
- Semiconductors
- High Voltage MOSFETs (>=300V)
- ROHM High Voltage MOSFETs (>=300V)
image shown is a representation only
SiC-N 1200V 72A 30mOhm TO247N
Supplier:
ROHM
Matchcode:
SCT3030KLGC11
Rutronik No.:
TMOS6577
Unit Pack: 30
MOQ: 450
package: TO247NS
Packaging: TUBE
- Configuration
-
N-CH
- V(DS)
-
1200 V
- I(D)at Tc=25°C
-
72 A
- RDS(on)at 10V
-
30 mOhm
- Q(g)
-
131 nC
- P(tot)
-
339 W
- R(thJC)
-
0.34 K/W
- Logic level
-
NO
- Mounting
-
THT
- Technology
-
SiC
- Fast bodydiode
-
YES
- Automotive
-
NO
- Package
-
TO247NS
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SiC N-CH 1200V 72A 30mOhm
package:
TO247NS
Packaging:
TUBE
N-CH 1200V 56A 30mOhm TO247-4
package:
TO247-4
Packaging:
TUBE
N-CH 1200V 56A 30mOhm TO247-3
package:
TO-247
Packaging:
TUBE
N-CH 1200V 69A 30mOhm TO247-4
package:
T0-247-4
Packaging:
TUBE
New Product
SiC-N 1200V 160mOhm 17A TO247
package:
TO247NS
Packaging:
TUBE
Best Choice
SiC-N 1200V 40mOhm 55A TO247
package:
TO247NS
Packaging:
TUBE
SiC-N 1200V 80mOhm 31A TO247
package:
TO247NS
Packaging:
TUBE
SiC-N 1200V 95A 22mOhm TO-247N
package:
TO247NS
Packaging:
TUBE
SiC-N 1200V 22A 160mOhm TO243N
package:
TO247NS
Packaging:
TUBE
SiC-N 1200V 14A 280mOhm...
package:
TO247NS
Packaging:
TUBE
Previous
Next