SCS240AE2HRC11


Description:
SIC-D 600V 40A 1.35V TO247N AECQ
Supplier:
ROHM
Matchcode:
SCS240AE2HRC11
Rutronik No.:
SIC1010
Unit Pack:
30
MOQ:
450
package:
TO247NNS
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 640 V
- I(F)per diode
- 20 A
- I(FSM)
- 130 A
- V(F)
- 1.35 V
- Technology
- SIC
- Automotive
- AEC-Q(101)
- Package
- TO247NNS
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- CommonCath
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.