RYU002N05T306
Description:
N-CH SMD MOSFET 50V 0,2A UMT3
Supplier:
ROHM
Matchcode:
RYU002N05
Rutronik No.:
TMOSS6556
Unit Pack:
3000
MOQ:
3000
package:
UMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 1600 mOhm
- P(tot)
- 0.2 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- UMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.