RUM003N02T2L
Description:
N-CH 20V 0.3A 700mOhm at 4V VMT3
Supplier:
ROHM
Matchcode:
RUM003N02T2L
Rutronik No.:
LVMOS1501
Unit Pack:
8000
MOQ:
8000
package:
VMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0,3 A
- P(tot)
- 0,15 W
- R(thJC)
- 833 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- VMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- South Korea
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.