RU1C002ZPTCL


image shown is a representation only
Description:
P-CH + ESD -20V -0,2A UMT3F
Supplier:
ROHM
Matchcode:
RU1C002ZPTCL
Rutronik No.:
TMOS1676
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.200 A
- Q(g)
- 1.4 nC
- P(tot)
- 0.150 W
- Mounting
- SMD
- Technology
- SmallSigna
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.