RTR025N03TL


image shown is a representation only
Description:
N-CHAN-FET VGSon2,5V 2,5A TSMT3
Supplier:
ROHM
Matchcode:
RTR025N03
Rutronik No.:
TMOSS6069
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2.5 A
- RDS(on)at 10V
- 0.7 mOhm
- P(tot)
- 1 W
- Automotive
- NO
- Package
- TSMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.