RTR020N05TL


image shown is a representation only
Description:
N-CHAN-FET VGSon2,5V 2A TSMT3
Supplier:
ROHM
Matchcode:
RTR020N05
Rutronik No.:
TMOSS6302
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 45 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 130 mOhm
- P(tot)
- 1 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
RQ5H020TNTLN-CH 45V 2A 130mOhm at 4.5V TSMT3 Part No.: LVMOS1454 package: TSMT3 Packaging: REEL |
Unit Price
0,1123 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time
|