RTQ020N05FRATR


image shown is a representation only
Description:
N-CH 45V 2A 190mOhm SOT457T
Supplier:
ROHM
Matchcode:
RTQ020N05FRATR
Rutronik No.:
TMOS2449
Unit Pack:
3000
MOQ:
3000
package:
SOT-457T
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 45 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 190 mOhm
- Q(g)
- 2.3 nC
- P(tot)
- 1.25 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- SOT-457T
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
RTQ020N05HZGTRN-CH 45V 2A 140mOhm at 4,5V TSMT6 Part No.: LVMOS1127 package: TSMT6 Packaging: REEL |
Unit Price
0,1498 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time
Datasheet
|