RSX051VYM30FHTR
Description:
SCHOTTKY-DIODE 0,5A 30V TUMD2M
Supplier:
ROHM
Matchcode:
RSX051VYM30FHTR
Rutronik No.:
DSKY5497
Unit Pack:
3000
MOQ:
3000
package:
TUMD2M
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- CathoAnode
- I(F)per diode
- 0.5 A
- V(F)
- 0.39 V
- Mounting
- SMD
- Technology
- SBR
- T(j) max
- 150 °C
- I(FSM)
- 5 A
- Automotive
- AEC-Q(101)
- Package
- TUMD2M
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.