RSR020N06TL


image shown is a representation only
Description:
N-CHAN.-FET VGSon 4V 2A TSMT3
Supplier:
ROHM
Matchcode:
RSR020N06
Rutronik No.:
TMOSS6412
Unit Pack:
3000
MOQ:
3000
package:
TSMT3
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 170 mOhm
- P(tot)
- 1 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSMT3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
RQ5L020SNTLN-CH 60V 2A 120mOhm SOT-346T Part No.: TMOS3339 package: SOT-346T Packaging: REEL |
Unit Price
0,1194 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|