RSQ015P10HZGTR
image shown is a representation only
Description:
P-CH 100V 1,5A 350mOhm SOT457T
Supplier:
ROHM
Matchcode:
RSQ015P10HZGTR
Rutronik No.:
TMOS2603
Unit Pack:
3000
MOQ:
3000
package:
SOT-457T
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 350 mOhm
- Q(g)
- 17 nC
- P(tot)
- 1.25 W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- SOT-457T
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.