RSBC6.8CMT2N
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM RSBC6.8CMT2N](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-rsbc6.8cmt2n.jpg)
image shown is a representation only
Description:
TVS Diode 5V 0,1W SOD-923
Supplier:
ROHM
Matchcode:
RSBC6.8CMT2N
Rutronik No.:
DTRL14760
Unit Pack:
8000
MOQ:
8000
package:
SOD-923
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-923
- PowerDissipati
- 0,0001 kW
- Application
- Surge Prot
- Breakdown-V(BR)
- 6,62 V
- Automotive
- NO
- Stand-off V Vwm
- 5 V
- Serie
- RSBC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.