RSB39VFHTE-17


image shown is a representation only
Description:
ESD PROTECTION DIODE 39V
Supplier:
ROHM
Matchcode:
RSB39VFHTE-17
Rutronik No.:
DTRL9950
Unit Pack:
3000
MOQ:
3000
package:
SOD323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD323
- PowerDissipati
- 0.02 kW
- Breakdown-V(BR)
- 39 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.