RS3L110ATTB1
image shown is a representation only
Description:
P-CH 60V 11A 11,2mOhm SOP8
Supplier:
ROHM
Matchcode:
RS3L110ATTB1
Rutronik No.:
STDMOS1065
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -60 V
- I(D)at Tc=25°C
- -11 A
- RDS(on)at 10V
- 10.10 mOhm
- Q(g)
- 55 nC
- P(tot)
- 2 W
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.